5747834-4
25 MSFL PLUG RA 590 (IN,FM,BL)
Elevate your connectivity with our premium D-Sub Connector, designed for high-performance applications. This 25-contact, 2-row plug boasts UL 94V-0 compliance, ensuring superior safety and reliability. Crafted with precision, the contacts feature durable brass construction with gold plating for optimal conductivity. The 2.74mm pitch and board mount design guarantee seamless integration, while the front metal shell enhances durability. With RoHS compliance and a 6A amperage rating, this connector is not just a component but a cornerstone of efficient data transmission. Upgrade your setup with this essential piece of connectivity technology.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747834-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747834-4 |
Post Size: | .66 mm / .026 in |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin |
Insert Material: | Zinc |
Shell Material: | Carbon Steel |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | .125 in / 3.18 mm |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Copper Alloy |
Mating Connector Lock: | With |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Threaded Insert Plating Material: | Clear Chromate |
Circuit Application: | Signal |
Footprint: | .59 in / 14.99 mm |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shielded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Shell Size: | 3 |
Grounding Indents: | With |
Product Type: | Connector |
Grounding Straps: | With |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |