5747835-6

37 MSFL PLUG RA 590 (SL,FM,BL)

Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, designed for high-performance applications. Featuring a 37-position, 2-row layout, this connector offers seamless integration for your projects. With a durable front metal shell and gold-plated contacts, it ensures reliable signal transmission. Operating at 6A, it meets your power needs while maintaining RoHS compliance for environmental responsibility. Packaged in a convenient tube, it's ready for easy installation. Upgrade your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747835-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold, Gold Flash over Palladium Nickel
Number of Positions:37
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
SKU:AMP5747835-6
Post Size:.66 mm / .026 in
Eyelet Material:Brass
Eyelet Plating Material:Tin
Plastic:No
Shell Material:Steel
Female Screwlock Plating Material:Clear Chromate
Insert Material:Zinc
Female Screwlock Material:Zinc
Shell Plating Material:Tin
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
Centerline (Pitch):.108 in / 2.74 mm
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Female Screwlocks, 4-40 UNC
PCB Mounting Style:Through Hole
Mating Connector Lock:With
Panel Mount Feature:Without
Mounting Hole Diameter:3.18 mm / .125 in
Boardlock Material:Copper Alloy
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:With
Footprint:.59 in / 14.99 mm
Grounded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:4
Shielded:No
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: