5747836-6
09 MSFL RCPT RA 590 (SL,FM,BL)
Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Receptacle. Designed for reliability, this board-mount connector features nine gold-plated contacts on a 2-row configuration, ensuring seamless data transmission. With UL 94V-0 compliance, rest assured of its safety and quality. The phosphor bronze construction guarantees durability, while the 2.74mm pitch offers compatibility with various applications. Ideal for industrial and commercial use, this connector, with a front metal shell, provides secure and stable connections. Packaged in a convenient tube, it's easy to integrate into your setup. Stay compliant with RoHS regulations without compromising on performance. Elevate your connectivity solutions with this AMPLIMITE HD-20 D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747836-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747836-6 |
Plastic: | No |
Insert Material: | Zinc |
Female Screwlock Material: | Zinc |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin |
Female Screwlock Plating Material: | Clear Chromate |
Eyelet Plating Material: | Tin |
Eyelet Material: | Brass |
Post Size: | .66 mm / .026 in |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester GF / Nylon GF |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Plating Material: | Tin |
Mounting Hole Diameter: | .125 in / 3.18 mm |
PCB Mount Retention Type: | Boardlock |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Boardlock Material: | Copper Alloy |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Shielded: | No |
Shell Size: | 1 |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 14.99 mm / .59 in |
Grounded: | No |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |