5747837-4

15 MSFL RCPT RA 590 (IN,FM,BL)

Enhance connectivity in your electronic devices with this high-quality UL 94V-0 compliant 15-contact, 2-row receptacle. Designed for seamless board mounting, it features durable phosphor bronze contacts with gold plating for optimal conductivity. With a pitch of 2.74mm, it offers a standard profile and a front metal shell for added protection. RoHS compliant and packaged in a convenient tube, this connector ensures both performance and environmental responsibility. Upgrade your D-Sub and D-Ribbon connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747837-4
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747837-4
Insert Material:Zinc
Eyelet Material:Brass
Shell Plating Material:Tin
Shell Material:Carbon Steel
Plastic:No
Post Size:.026 in / .66 mm
Eyelet Plating Material:Tin
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Round
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Threaded Insert Material:Zinc
Mounting Hole Diameter:.125 in / 3.18 mm
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Mating Connector Lock Type:Threaded Inserts, 4-40 UNC
PCB Mount Retention Type:Boardlock
Connector Mounting Type:Board Mount
Boardlock Plating Material:Tin
Threaded Insert Plating Material:Clear Chromate
Mating Connector Lock:With
Panel Mount Feature:Without
Boardlock Material:Copper Alloy
Circuit Application:Signal
Shell Size:2
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:2.84 mm / .112 in
Product Type:Connector
Grounding Straps:With
Footprint:.59 in / 14.99 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:No
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download