5747838-3
25 MSFL RCPT RA 590 (IN,FM,BL)
Enhance your electronic connections with our high-quality D-Sub receptacle. Designed to meet UL 94V-0 standards, this durable connector features a thermoplastic housing and phosphor bronze contacts with gold flash plating for reliable performance. With 25 contacts in a 2-row configuration and a 2.77 mm pitch, it offers ample connectivity for your applications. The board mount design ensures secure installation, while the front metal shell adds to its robust construction. RoHS compliant and packaged in a convenient tube, this connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747838-3 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747838-3 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Insert Material: | Zinc |
Shell Material: | Steel |
Shell Plating Material: | Tin |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Threaded Insert Material: | Zinc |
Threaded Insert Plating Material: | Clear Chromate |
PCB Mount Retention Type: | Boardlock |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
Boardlock Material: | Copper Alloy |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Panel Mount Feature: | Without |
Mating Connector Lock Type: | Threaded Inserts, 4-40 UNC |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
PCB Mounting Style: | Through Hole |
Circuit Application: | Signal |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Product Type: | Connector |
Shell Size: | 3 |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Footprint: | 14.99 mm / .59 in |
Shielded: | No |
Grounding Indents: | Without |
Grounded: | No |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |