5747838-6
25 MSFL RCPT RA 590 (SL,FM,BL)
Enhance your connectivity with our AMPLIMITE HD-20 D-Sub connector, designed for high-performance applications. This receptacle features a durable thermoplastic housing, ensuring reliable operation in demanding environments. With 25 gold-plated contacts and UL 94V-0 certification, it guarantees secure and safe connections. The 2-row, 25-position design offers ample versatility for your connectivity needs. Its board mount configuration and 2.77mm pitch make installation a breeze, while the front metal shell enhances durability. RoHS compliant and meticulously crafted with phosphor bronze contacts, this connector is a dependable solution for industrial and commercial settings. Upgrade your connectivity infrastructure today with the AMPLIMITE HD-20 D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747838-6 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747838-6 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Shell Material: | Steel |
Post Size: | .66 mm / .026 in |
Female Screwlock Material: | Zinc |
Plastic: | No |
Female Screwlock Plating Material: | Clear Chromate |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Boardlock Material: | Copper Alloy |
Mating Connector Lock Type: | Female Screwlocks, 4-40 UNC |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Circuit Application: | Signal |
Shielded: | No |
Footprint: | 14.99 mm / .59 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Indents: | Without |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Shell Size: | 3 |
Grounding Straps: | With |
Connector System: | Board-to-Board |
Grounded: | No |
Product Type: | Connector |
Sealable: | No |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Part Alias: | 2-42935-2851 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |