5747840-2
HD-20 PLUG RA .318 FMS BD-LK
Enhance connectivity with the HD-20 Plug RA .318 FMS BD-LK, a high-performance solution designed for board mounting. This UL 94V-0 compliant connector features a robust construction with a front metal shell, ensuring reliable performance. With a contact material of brass and contact plating of gold over palladium nickel, it offers superior conductivity and durability. Boasting 9 contacts in 2 rows, each with a current rating of 6 A, it facilitates efficient data transmission. The 2.74 mm pitch and standard profile make it easy to integrate into various systems. Packaged in a convenient tray, it is ideal for industrial applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity with this advanced D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747840-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747840-2 |
Post Size: | .66 mm / .026 in |
Shell Material: | Carbon Steel |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Plastic: | No |
Eyelet Plating Material: | Tin over Copper Flash |
Eyelet Material: | Brass |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester / Nylon |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.17 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Mating Retention: | Without |
Boardlock Plating Material: | Tin over Nickel |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | With |
Grounded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Sealable: | No |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Grounding Indents: | With |
Shell Size: | 1 |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | 3.17 mm / .125 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |