5747841-3

15 MSFL PLUG RA 318 (IN,FM,BL)

Elevate your connectivity with this high-quality D-Sub Connector, meticulously designed for optimal performance. Featuring 15 gold-plated contacts and UL 94V-0 compliance, it ensures reliable and safe operation. With a 2-row, 15-position configuration and a 2.74mm pitch, this connector offers seamless integration on your board. The brass construction with gold flash plating guarantees durability and efficient signal transmission. Its front metal shell and threaded insert mating retention type provide secure connections in industrial environments. RoHS compliant and packaged in a convenient tube, it meets all essential standards for eco-friendly manufacturing. Upgrade your setup with this essential IO connector for seamless data transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5747841-3
Amperage:6 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Mating Retention Type:Threaded Insert
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5747841-3
Eyelet Material:Brass
Shell Plating Material:Tin
Insert Material:Zinc
Eyelet Plating Material:Tin over Copper Flash
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Base Material:Brass
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester / Nylon
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Threaded Insert Material:Zinc
Threaded Insert Plating Material:Clear Chromate
Mounting Hole Diameter:3.18 mm / .125 in
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Boardlock Plating Material:Tin over Nickel
PCB Mount Retention Type:Boardlock
PCB Mount Retention:With
Montageausrichtung der Leiterplatte:With
PCB Mount Alignment:With
Mating Retention:With
Boardlock Material:Copper Alloy
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Grounding Indents:With
Connector System:Board-to-Board
Sealable:No
Shell Size:2
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Grounded:Yes
Grounding Straps:With
Product Type:Connector
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download