5747842-4
25 MSFL PLUG RA 318 (IN,FM,BL)
Enhance your connectivity with our high-performance D-Sub connector, engineered for optimal functionality. Meeting UL 94V-0 standards, this board-mountable connector features a durable brass contact material with gold plating, ensuring reliable and efficient data transmission. With 25 contacts in a 2-row configuration, it offers seamless integration into your circuitry. The 2.77mm pitch and threaded insert mating retention type provide secure connections, while the front metal shell guarantees robustness. RoHS compliant, this connector is not only environmentally friendly but also meets industry regulations for safety. Ideal for a wide range of applications, it is packaged in a convenient tray for easy handling. Upgrade your system with this premium D-Sub connector and experience superior performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747842-4 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold over Palladium Nickel |
Pitch: | 2.77 mm |
Number of Positions: | 25 |
Profile: | Standard |
Mating Retention Type: | Threaded Insert |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5747842-4 |
Eyelet Plating Material: | Tin over Copper Flash |
Shell Plating Material: | Tin |
Post Size: | .66 mm / .026 in |
Plastic: | No |
Shell Material: | Carbon Steel |
Eyelet Material: | Brass |
Insert Material: | Zinc |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Polyester / Nylon |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
PCB Mount Retention Type: | Boardlock |
Threaded Insert Plating Material: | Clear Chromate |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin over Nickel |
Threaded Insert Material: | Zinc |
Mating Connector Lock: | With |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Panel Mount Feature: | Without |
PCB Mounting Style: | Through Hole |
Mating Retention: | With |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | With |
PCB Mount Alignment: | With |
Boardlock Material: | Copper Alloy |
Circuit Application: | Signal |
Footprint: | .318 in / 8.08 mm |
Grounding Indents: | With |
Shell Size: | 3 |
Connector System: | Board-to-Board |
Sealable: | No |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | Yes |
Grounding Straps: | With |
Product Type: | Connector |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | P-22-023406 - Packaging Change. Improved packaging method and quality of package. © 2020 TE Connectivity. Confidential & Proprietary. Do not reproduce or distribute externally including non-authorized representatives and distributors. Create a sustainable future by limiting print copies, and recycling paper. Proposed package Improved packaging method does not require manual force to secure the tray with a new semi-automatic process. The main objective is to improve the quality of the package. |
Download |
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |
01/02/2013 | P-12-008571 - On solder-tail exit side of connector housing (opposite side of connector from mating face), add full length alignment rib between circuits for solder-tails on upper row of contacts. Current parts only have partial alignment ribs located on the upper end and low end of the solder-tails. | Download |