5747843-2
37 MSFL PLUG RA 318 (FM,BL)
Enhance your connectivity with this high-performance 37-position D-Sub connector, featuring a 6A amperage and gold-plated contacts for optimal signal transmission. Its two-row design and standard profile make it versatile for various applications, while the front metal shell ensures durability. RoHS compliance guarantees environmentally-friendly manufacturing. Packaged in a convenient tray, it's ready for integration into your projects. Upgrade your IO connections with this reliable and efficient solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747843-2 |
Amperage: | 6 A |
Gender: | Plug |
Number of Rows: | 2 |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Front Metal Shell |
SKU: | AMP5747843-2 |
Insert Material: | Zinc |
Shell Plating Material: | Tin |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Plastic: | No |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin over Copper Flash |
Preloaded: | Yes |
PCB Mount Orientation: | Right Angle |
Contact Shape and Form: | Round |
Contact Base Material: | Brass |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Housing Material: | Nylon / Polyester |
Centerline (Pitch): | 2.77 mm / .109 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock: | Without |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm / .125 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
Mating Retention: | Without |
Boardlock Plating Material: | Tin over Nickel |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Footprint: | 8.08 mm / .318 in |
Grounding Indents: | With |
Shell Size: | 4 |
Grounding Straps: | With |
Connector System: | Board-to-Board |
Sealable: | No |
Grounded: | Yes |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Grounding Clips: | Without |
Termination Post Length: | .125 in / 3.18 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |