5788802-1
37 HTMSFL ASSY RA 318 (IN,BL)
Enhance your connectivity with our high-performance D-Sub Connector, designed for optimal functionality in a wide range of applications. This surface-mount receptacle boasts 37 gold-plated contacts, ensuring reliable data transmission with minimal signal loss. Constructed from UL 94V-0 compliant thermoplastic and featuring a front metal shell, this connector guarantees both durability and secure connections. Its standard profile and two-row design make it easy to integrate into your setup, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for professional and industrial use, this D-Sub Connector is the ideal solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5788802-1 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 37 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Number of Positions: | 37 |
Profile: | Standard |
Packaging: | Box |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5788802-1 |
Eyelet Material: | Brass |
Eyelet Plating Material: | Tin |
Shell Plating Material: | Tin |
Post Size: | .026 in |
Shell Material: | Carbon Steel |
Insert Material: | Zinc |
Plastic: | No |
PCB Mount Orientation: | Right Angle |
Preloaded: | Yes |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Shape and Form: | Round |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
Centerline (Pitch): | .108 in / 2.74 mm |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention Type: | Boardlock |
Mounting Hole Diameter: | 3.18 mm |
PCB Mounting Style: | Through Hole / Surface Mount |
PCB Mount Retention: | With |
Threaded Insert Material: | Zinc |
Connector Mounting Type: | Board Mount |
Boardlock Material: | Copper Alloy |
PCB Mount Alignment: | With |
Montageausrichtung der Leiterplatte: | With |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Inserts |
Threaded Insert Plating Material: | Clear Chromate |
Boardlock Plating Material: | Tin |
Circuit Application: | Signal |
Connector System: | Board-to-Board |
Footprint: | 8.08 mm / .318 in |
Sealable: | No |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Grounding Indents: | Without |
Grounding Straps: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Product Type: | Connector |
Shell Size: | 4 |
Termination Post Length: | .125 in / 3.18 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
High Temperature Housing: | Yes |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |