5747971-3
MOUNTING SCREW, ZN PLTD
Enhance the stability of your electronic connections with the Mounting Screw, a vital component in the AMPLIMITE Kit series. This Zinc Plated screw, with a length of 12.85mm, ensures secure fastening, while its 4-40 thread size guarantees compatibility with various devices. Featuring a Clear Chromate finish and ROHS compliance, it prioritizes both performance and environmental responsibility. Trust in its quality for seamless integration within your setup, as it's designed for lasting durability and reliable connectivity. Indispensable for maintaining optimal functionality, this Mounting Screw is a must-have accessory for any tech enthusiast or professional.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5747971-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Mounting Screw |
Screw Length: | 12.85 mm, .506 in |
Thread Length: | .209 in, 5.31 mm |
Package Quantity: | 1 |
GPL: | 252 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5741 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Screw Finish: | Clear Chromate |
Part Aliases: | 5747971-3 |
SKU: | AMP5747971-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-16-013999 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. | Download |