574860
D.A.H.T "F" CRIMP MIN. FASTO
Introducing the D.A.H.T "F" CRIMP MIN. FASTO, a versatile Double Action Hand Tool designed for precise crimping applications. This portable tool offers reliable performance for professionals in the field, with the flexibility to operate on battery or manual power. Featuring a Fixed In Tool die set type, it ensures efficient and consistent crimps every time. With its RoHS compliance, you can trust in its quality and environmental responsibility. Whether you're working on connectors, tools, or crimpers, this tool is a must-have for your arsenal. Stay ahead of the curve with the D.A.H.T "F" CRIMP MIN. FASTO.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 574860 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP574860 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |