574868
D.A.H.T. ASSY TYPE "F"
Introducing the D.A.H.T. ASSY TYPE "F" Crimping Tool, a must-have for all your connector assembly needs. This Double Action Hand Tool boasts exceptional versatility and efficiency, making it the perfect companion for on-the-go crimping tasks. Designed for convenience, it can be powered either by battery or manually, ensuring reliable performance in any setting. With a fixed die set included, you can achieve precise and consistent crimps with ease. Plus, rest assured that this tool is fully compliant with RoHS regulations, making it a responsible choice for environmentally conscious users. Elevate your crimping experience with the D.A.H.T. ASSY TYPE "F" Crimping Tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 574868 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP574868 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |