5748872-1

AMP III PLUG 15P RA 590 THD INS

Enhance your connectivity with our AMP III Plug 15P RA 590 THD INS, a high-performance solution designed for seamless board mounting. Featuring UL 94V-0 compliance, this plug ensures safety and reliability in any application. With 15 gold-plated brass contacts arranged in a 2-row configuration, it offers optimal signal transmission at an amperage of 2.7 A. The 2.74 mm pitch and all-plastic shell make installation easy and durable. Perfect for D-Sub and D-Ribbon applications, this connector is RoHS compliant, guaranteeing environmentally friendly operation. Upgrade your connections with this premium AMP III Plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748872-1
Amperage:2.7 A
Gender:Plug
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748872-1
Plastic:Yes
Post Size:.026 in / .66 mm
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Color:Black
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Threaded Insert Plating Material:Clear Chromate
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Mating Connector Lock:With
Mating Connector Lock Type:Threaded Inserts
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Straps:Without
Footprint:14.99 mm / .59 in
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Connector System:Board-to-Board
Shell Size:2
Grounding Indents:Without
Sealable:No
Grounding Clips:Without
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: