5748873-1

AMP III PLUG 25P RA 590 THD IN

Elevate your connectivity with our AMP III Plug, a cutting-edge solution for seamless data transmission. Featuring 25 right-angle contacts, this plug is designed for board mount applications, ensuring secure and efficient connections. Meeting UL 94V-0 standards, it guarantees high performance and safety. With a current rating of 2.7 A, it is ideal for various electronic devices. Crafted with brass contacts plated in gold, it offers superior conductivity and durability. The 2.74 mm pitch and 25 positions accommodate complex wiring needs, while the all-plastic shell ensures reliability. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your IO Connectors with this essential component for D-Sub and D-Ribbon applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748873-1
Amperage:2.7 A
Gender:Plug
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748873-1
Post Size:.66 mm / .026 in
Plastic:Yes
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Shape and Form:Round
Contact Base Material:Brass
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):2.74 mm / .108 in
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole
PCB Mount Retention:With
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Threaded Insert Material:Zinc
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.125 in / 3.18 mm
Mating Connector Lock Type:Threaded Inserts
Panel Mount Feature:Without
Circuit Application:Signal
Row-to-Row Spacing:.112 in / 2.84 mm
Grounding Straps:Without
Footprint:14.99 mm / .59 in
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Shell Size:3
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/01/2021P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site.Download
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download