1658610-2
25 POS HDF RCPT, MS, LEAD FREE
The AMPLIMITE HDF series offers a reliable solution for signal connectivity with this 25-contact, 2-row black receptacle. Featuring UL 94V-0 standards compliance, it ensures safety and quality. The thermoplastic housing, gold-plated phosphor bronze contacts, and IDC termination method guarantee durability and efficient performance. Suitable for cable mount applications, this straight orientation connector is ideal for use with ribbon cables. With a pitch of 2.77mm, it provides a secure and low-profile connection. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various environments. Its threaded insert mating connector lock type offers added security. Perfect for data and device connectivity, it is RoHS compliant, meeting environmental standards. Ideal for industrial or commercial use, this connector ensures reliable signal transmission in a compact and sturdy design.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658610-2 |
Color: | Black |
Series: | AMPLIMITE HDF |
Amperage: | 1.25 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .0545 in, 2.77 mm |
Shell Size: | 3 |
Contact Size: | 20 |
Contact Type: | Socket |
Shell Plating: | Tin |
Terminal Type: | IDC |
Mount Angle: | Straight |
Thread Type: | Standard |
Insert Material: | Brass, Steel |
Package Quantity: | 40 |
Cover Material: | Thermoplastic |
Cable Type: | Ribbon Cable |
Number of Positions: | 25 |
GPL: | 253 |
Profile: | Low |
Shell Material: | Steel |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
PCB Retention Type: | None |
Sealable: | No |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4911 |
Preloaded: | Yes |
Wire Size: | .08 - .15 mm², 28 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
Shell Plating Finish: | Bright |
Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
Enclosure: | Without |
Threaded Insert Plating: | Zinc |
Grounding Indents: | Without |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658610-2 |
Strain Relief Part Number: | 747275-2 |
Optional Cable Stabilizer: | 747275-2 |
SKU: | AMP1658610-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021901 - Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |