5748981-1

AMP III RCPT 25P RA 318 FFSCRL

Enhance your connectivity with the AMP III RCPT 25P RA 318 FFSCRL Receptacle. Crafted for seamless board mount installation, this connector features 25 gold-plated contacts on two rows, ensuring reliable performance. With a UL 94V-0 rating, it guarantees safety and durability. Made of high-quality phosphor bronze, it provides excellent conductivity, while its 2.74 mm pitch offers precise alignment. Suitable for various applications, this connector is RoHS compliant, meeting environmental standards. Upgrade your setup with this all-plastic shell type connector, perfect for your D-Sub and D-Ribbon connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5748981-1
Amperage:2.7 A, 6.4 A
Gender:Receptacle
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:All Plastic
Standards Met:UL 94V-0
SKU:AMP5748981-1
Eyelet Material:Brass
Eyelet Plating Material:Tin
Female Screwlock Material:Zinc
Female Screwlock Plating Material:Clear Chromate
Plastic:Yes
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Housing Material:Nylon GF / Polyester GF
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
Boardlock Plating Material:Tin
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Female Screwlocks, Fixed
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Mating Connector Lock:With
Circuit Application:Signal
Footprint:.318 in / 8.08 mm
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Product Type:Connector
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Grounding Indents:Without
Sealable:No
Shell Size:3
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: