5749069-1
20 50SR VERT RCPT ASSY
Enhance your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Connector. Designed for durability and performance, this receptacle features a thermoplastic housing and UL 94V-0 standards compliance for added safety. With 20 contacts in 4 rows, it offers ample connectivity options for your projects. The board mount design with through hole solder termination ensures secure and stable installation. Crafted with high-quality materials like phosphor bronze contacts plated with gold, this connector guarantees reliable signal transmission. Its 1.27 mm pitch and standard profile make it suitable for various applications. The full metal shell with latch mating retention provides extra protection and secure mating. Packaged in a tube for convenience, this connector is also RoHS compliant, making it an environmentally friendly choice. Upgrade your systems with the AMPLIMITE 0.50 Series D-Sub Connector for efficient and dependable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749069-1 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 20 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 20 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5749069-1 |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin |
Shell Material: | Carbon Steel |
Shell Plating Material: | Tin over Copper |
Bracket Material: | Zinc |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | With |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | 2.77 mm / .109 in |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock Type: | Latches |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Montageausrichtung der Leiterplatte: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |