Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for high performance, it features 26 gold-plated contacts in a durable thermoplastic housing, meeting stringent UL 94V-0 standards. With a 1 A amperage rating, this connector ensures reliable power transmission. Its four rows of through-hole solder termination points offer secure board mounting, while a 1.27 mm pitch allows for efficient signal transfer. The Latch mating retention type and full metal shell provide added stability, making it ideal for industrial applications. RoHS compliant, it guarantees environmentally friendly operations. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749069-2
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:26
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5749069-2
Bracket Plating Material:Nickel over Copper
Post Plating Material:Tin
Shell Material:Carbon Steel
Shell Plating Material:Tin over Copper
Bracket Material:Zinc
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
Housing Color:Black
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Mating Alignment:With
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mounting Hole Diameter:2.77 mm / .109 in
PCB Mount Retention Type:Mounting Hole
Mating Connector Lock Type:Latches
Panel Mount Feature:Without
Mating Connector Lock:With
PCB Mount Retention:With
Montageausrichtung der Leiterplatte:Without
Circuit Application:Signal
Product Type:Connector
Row-to-Row Spacing:.1 in / 2.54 mm
Grounding Straps:Without
Grounded:No
Shielded:Yes
Connector Type:Connector Assembly
Grounding Indents:Without
Sealable:No
Connector System:Cable-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: