5749069-8
80 50SR VERT RCPT ASSY
Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Receptacle, a reliable solution for high-performance electronic applications. This UL 94V-0 compliant connector features a durable thermoplastic housing and phosphor bronze contacts with gold plating, ensuring a secure and stable connection. With 80 contacts in a 4-row configuration, it offers ample connectivity options for your PCB design. The board mount termination method, along with a 1.27mm pitch, guarantees easy and efficient installation. The full metal shell and latch mating retention type provide added durability and security. RoHS compliant and packaged in a convenient tube, this connector is an ideal choice for demanding industrial environments. Elevate your connectivity standards with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749069-8 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 80 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 80 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5749069-8 |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
Post Plating Material: | Tin |
Shell Plating Material: | Tin over Copper |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Contact Termination Area Plating Material: | Tin |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Retention: | With |
Mating Alignment Type: | Rails |
Mating Retention: | With |
PCB Mounting Style: | Through Hole - Solder |
PCB Mount Alignment: | Without |
Connector Mounting Type: | Board Mount |
Mounting Hole Diameter: | .109 in / 2.77 mm |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Montageausrichtung der Leiterplatte: | Without |
Mating Connector Lock Type: | Latches |
PCB Mount Retention Type: | Mounting Hole |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |