Enhance your connectivity solutions with the AMPLIMITE 0.50 Series, a high-performance D-Sub connector designed for optimal signal transmission. Featuring a robust thermoplastic housing and UL 94V-0 compliance, this connector ensures safety and reliability in all applications. With 50 gold-plated contacts and a 1.27 mm pitch, it offers seamless connectivity and minimal signal loss. The through-hole solder termination method guarantees secure attachment to your circuit board, while the full metal shell provides durability and EMI protection. Ideal for industrial and commercial use, this connector is RoHS compliant, meeting environmental standards without sacrificing performance. Upgrade your systems with the AMPLIMITE 0.50 Series for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749070-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Threaded Hole
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU:AMP5749070-5
Bracket Plating Material:Nickel over Copper
Shell Material:Carbon Steel
Shell Plating Material:Tin over Copper
Bracket Material:Zinc
Post Plating Material:Tin
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin
Centerline (Pitch):1.27 mm / .05 in
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mating Connector Lock:Without
Mating Connector Lock Type:Screwlocks
Mounting Hole Diameter:3.18 mm / .125 in
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Alignment:Without
Mating Retention:With
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Sealable:No
Shielded:Yes
Connector System:Cable-to-Board
Product Type:Connector
Row-to-Row Spacing:2.54 mm / .1 in
Connector Type:Connector Assembly
Connector and Contact Terminates To:Printed Circuit Board
Termination Post Length:3.18 mm / .125 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: