5749204-1
68 50SR KIT,75D,UK
Enhance the durability and functionality of your connectors with the AMPLIMITE 0.50 Series Backshell Kit. This essential accessory, designed for use with 68-pin connectors, offers reliable protection and strain relief. Its shielded construction ensures optimal performance in data and device applications. Featuring a 75° cable exit angle and steel strain relief clip, it guarantees secure cable termination. With grommets included and nickel over copper plating, this backshell kit meets RoHS compliance standards for environmentally conscious connectivity solutions. Upgrade your D-Sub and D-Ribbon connector setups with this high-quality accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749204-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 68 |
Package Quantity: | 1 |
Number of Positions: | 68 |
GPL: | 022 |
Packaging: | Bag, Individual |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 75° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | 10.16 mm, .4 in |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749204-1 |
SKU: | AMP5749204-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |