5749609-1
26 50SR CABLE KIT-BULK PCKG
Enhance connectivity with our AMPLIMITE 0.50 Series Backshell Kit, designed for efficient data and device transmission. This shielded accessory accommodates 26 contacts, ideal for terminating wires and cables with ease. Featuring a 75° cable exit angle and steel strain relief clip, it ensures secure and organized cable management. The backshell, constructed of durable zinc with nickel over copper plating, guarantees reliable performance. With RoHS compliance, this kit prioritizes environmental responsibility while meeting your connectivity needs seamlessly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749609-1 |
Series: | AMPLIMITE 0.50 Series |
Accessory Type: | Backshell Kit |
Number of Contacts: | 26 |
Package Quantity: | 1 |
Number of Positions: | 26 |
GPL: | 022 |
Packaging: | Bag, Individual |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4621 |
ECCN: | EAR99 |
Cable Exit Angle: | 75° |
Strain Relief Clip Material: | Steel |
Cable Insulation Diameter: | .27 in, 6.86 mm |
Grommets: | With |
Backshell Material: | Zinc |
Backshell Plating: | Nickel over Copper |
Latching Spring Material: | Stainless Steel |
Part Aliases: | 5749609-1 |
SKU: | AMP5749609-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |