1658649-1
KIT,HDP-20,OVRMLD,RCPT,SIZE 3,
Enhance your connectivity with this comprehensive HDP-20 Overmolded Receptacle Kit, designed for Size 3 applications. Meeting UL 94V-0 standards for superior safety, this kit features a durable Nylon GF housing and 25 contacts for reliable signal transmission. With a pitch of 2.76mm (.109 in) and Shell Size 3, it offers a perfect fit for various setups. The Tin-plated shell and PBT GF insert ensure optimal performance, even in challenging environments. Suitable for cable-to-cable connections, this Connector Kit is ideal for data and device applications, boasting a wide operating temperature range of -55 to 105°C (-67 to 221°F). With its robust construction and RoHS compliance, it guarantees both quality and environmental responsibility. Elevate your connectivity experience with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658649-1 |
Gender: | Receptacle |
Housing Material: | Nylon GF |
Number of Contacts: | 25 |
Pitch: | .109 in, 2.76 mm |
Shell Size: | 3 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | PBT GF |
Package Quantity: | 1 |
Number of Positions: | 25 |
Housing Color: | Black |
GPL: | 035 |
Shield Material: | Steel |
Shield Plating Material: | Tin |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5788 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 4.19 - 11.56 mm |
Grounding Indents: | Without |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658649-1 |
SKU: | AMP1658649-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2014 | E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black. | Download |