Enhance your connectivity solutions with our high-performance D-Sub Connector. Designed for seamless board mounting, this connector features a durable brass construction with gold plating, ensuring reliable contact and signal transmission. With 50 contacts spread across three rows, it offers ample connectivity options for your applications. Meeting stringent UL 94V-0 standards and RoHS compliance, it guarantees safety and environmental responsibility. The 2.77mm pitch and front metal shell design further enhance its versatility. Packaged in a convenient tube, it's ready for efficient deployment in your projects. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5749892-1
Gender:Plug
Number of Contacts:50
Number of Rows:3
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold over Palladium Nickel
Pitch:2.77 mm
Number of Positions:50
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5749892-1
Plastic:No
Shell Plating Material:Tin
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Brass
Contact Shape and Form:Round
PCB Contact Termination Area Plating Material:Tin
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.093 in / 2.36 mm
Housing Material:Polyester
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
UL Flammability Rating:UL 94V-0
PCB Mount Retention Type:Action/Compliant Tail / Mounting Hole
Threaded Insert Material:Brass
Connector Mounting Type:Board Mount
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
PCB Mounting Style:Through Hole
Mounting Hole Diameter:.12 mm
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Retention:With
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Sealable:No
Connector System:Board-to-Board
Shell Size:5
Grounding Indents:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:5.8 mm / .228 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: