5750638-1
15 PLUG SP/FMS BRDLK
Enhance your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub Connector. Designed for optimal efficiency, this connector features UL 94V-0 compliance for enhanced safety. With a robust construction and reliable brass contacts plated in gold, it ensures secure and durable connections. The 15 contact, 2-row configuration offers versatility for multiple applications. Its board mount design and 2.74mm pitch make installation a breeze. RoHS compliant and crafted to the highest quality standards, this connector is a must-have for any professional setup. Elevate your connectivity experience with the AMPLIMITE HD-20 D-Sub Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5750638-1 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Plug |
Number of Contacts: | 15 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 2.74 mm |
Number of Positions: | 15 |
Profile: | Standard |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5750638-1 |
Insert Material: | Brass |
Shell Material: | Carbon Steel |
Post Size: | .026 in / .66 mm |
Plastic: | No |
Shell Plating Material: | Tin |
PCB Mount Orientation: | Vertical |
Preloaded: | Yes |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Brass |
PCB Termination Area Plating Finish: | Bright |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | .108 in / 2.74 mm |
Housing Material: | Polyester |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | 4-40 Retention Insert |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Shell Size: | 2 |
Sealable: | No |
Connector System: | Board-to-Board |
Grounding Indents: | With |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Grounded: | Yes |
Product Type: | Connector |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/30/2017 | P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |