2-5747706-0
09 RCPT SP/FMS BRDLK
Enhance your connectivity with our high-quality AMPLIMITE HD-20 D-Sub Connector. Engineered for superior performance, this receptacle features UL E28476 and UL 94V-0 standards compliance, guaranteeing safety and reliability. With a durable thermoplastic housing and gold-plated phosphor bronze contacts, it ensures secure and efficient data transmission. Its 2.74mm pitch, 9 contacts, and 6A amperage make it suitable for various applications. Designed for board mount installation, it offers easy integration. The two-row design and front metal shell provide added versatility and protection. RoHS compliant and packaged in a convenient tube, it's a must-have for your connectivity needs. Explore the full range of IO connectors and accessories in our product lineup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5747706-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 9 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 9 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP2-5747706-0 |
Shell Material: | Carbon Steel |
Insert Material: | Brass |
Post Size: | .66 mm / .026 in |
Shield Plating Material: | Tin |
Shell Plating Material: | Tin |
Plastic: | No |
Shield Material: | Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Copper |
PCB Contact Termination Area Plating Material: | Tin |
Contact Shape and Form: | Round |
PCB Termination Area Plating Finish: | Bright |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mating Connector Lock: | Without |
Mounting Hole Diameter: | 3.07 mm / .121 in |
PCB Mounting Style: | Through Hole |
PCB Mount Retention: | With |
PCB Mount Retention Type: | 4-40 Retention Insert |
Connector Mounting Type: | Board Mount |
Boardlock Plating Material: | Tin over Copper |
Boardlock Material: | Brass |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Grounding Straps: | Without |
Product Type: | Connector |
Shell Size: | 1 |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Sealable: | No |
Connector System: | Board-to-Board |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounded: | No |
Grounding Indents: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. |
Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |