575937
D.A.H.T MATE-N-LOK
Make secure and reliable connections with the D.A.H.T MATE-N-LOK Double Action Hand Tool. This essential tool, designed for use with Portable Crimp Tools, offers effortless crimping for various applications. Whether you're working with battery or manually powered tools, this versatile device ensures efficient performance. Featuring a fixed die set for convenience, it complies with RoHS standards, making it a sustainable choice for your projects. Perfect for professionals in the field, this tool guarantees precision and durability with every use. Upgrade your crimping process with the D.A.H.T MATE-N-LOK Hand Tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 575937 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP575937 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |