575938
D.A.H.T MATE-N-LOK ASSY
The D.A.H.T MATE-N-LOK ASSY is a versatile tool designed for effortless assembly of connectors. This Double Action Hand Tool offers efficient crimping capabilities, making it a must-have for any professional working with connectors. With a power type that includes both battery and manual options, it ensures reliable performance in any setting. The fixed die set, conveniently integrated into the tool, streamlines the assembly process, while its RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in a variety of industries, this tool is a valuable addition to any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 575938 |
Tool Type: | Double Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP575938 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |