5767056-1

MICT,260,PLUG,38,ASSY,PDNI

Part Aliases: TE Connectivity 010-5426-00  
This MICT,260,PLUG,38,ASSY,PDNI connector assembly features a dual-beam contact layout with 38 signal positions and one power position, suitable for high-speed signal transmission at 10 Gb/s. CSA and UL certified, it meets stringent safety standards for use in various applications. The straight, surface-mount design with a board-to-board configuration offers easy installation, while its black housing with a matte finish ensures durability. With a voltage rating of 30 V AC and 1 V DC, this connector is reliable in both power and data transmission. The gold contact plating and high amperage of 11.5 A guarantee excellent conductivity, while the differential signaling capability and impedance of 50 Ω maintain signal integrity. RoHS compliant and featuring a flammability rating of UL 94V-0, it is environmentally friendly and safe for use. Ideal for vertical mounting, it is stackable and features mating alignment for secure connections. Operating in a wide temperature range from -67 to 257 °F, this connector is suitable for various industrial and commercial applications. With 21 units in a package, it offers convenience and value for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5767056-1
Amperage:11.5 A
Housing Material:Matte
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Overall Width:5.2832 ;5.2832 mm
Overall Length:25.4 ;25.4 mm
Body Orientation:Straight
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Mating Entry Location:Top
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.921 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.257 in, 6.38 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2431
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Dielectric Withstanding Voltage:500 V AC
Board to Board Configuration:Mezzanine
Contact Mating Area Plating Finish:Matte
Contact Shape:Dual Beam
PCB Contact Termination Area Plating Finish:Matte
Connector Width:.208 in, 5.2832 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:15.62 mm, .615 in, 6.6 mm
PCB Contact Termination Area Plating Thickness:150 – 250 µin, 3.81 - 6.35 µm
Contact Mating Area Length:.037 in, .942 mm
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:010-5426-00 5767056-1
SKU:AMP5767056-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/13/2017P-17-014019 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions.Download