5767054-1
MICT,RECPT,38,ASSY,PDNI
This MICT, RECPT, 38 ASSY, PDNI connector assembly is designed for high-speed signal transmission in electronic devices. Featuring CSA standards compliance and a contact layout of 38 signal positions, it ensures reliable connectivity. With a compact inline design, it is suitable for board-to-board configurations, particularly in mezzanine setups. The connector's surface mount termination method and grounding component type provide efficient PCB integration, while its palladium nickel contact plating offers enhanced durability. Operating within a wide temperature range and boasting UL 94V-0 material flammability standard, this connector guarantees performance and safety in various applications. RoHS compliant and with agency certifications, it meets international quality standards. Whether for data and devices or power transmission, this connector is a versatile and essential component in modern electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5767054-1 |
Amperage: | 11.5 A |
Housing Material: | Matte |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Overall Width: | 6.9 |
Overall Length: | 25.4 mm[1 in] |
Body Orientation: | Straight |
Pitch: | .025 in, .64 mm |
Voltage: | 1 V DC, 30 V AC |
Contact Type: | Socket |
Row Spacing: | .228 in, 5.79 mm |
Impedance: | 50 Ω |
Package Quantity: | 21 |
Contact Amperage: | 11.5 A |
Number of Positions: | 38 |
Data Rate: | 10 Gb/s |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 2 MΩ |
GPL: | 481 |
Mating Entry Location: | Top |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Palladium Nickel |
Contact Mating Area Plating Thickness: | .127 µm, 5 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .13 in, 1.57 mm |
Connector Height: | .236 in, 5.99 mm |
Sealable: | No |
Ground Component Type: | Ground Bus |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2429 |
Number of Columns: | 19 |
Number of Power Positions: | 1 |
Number of Signal Positions: | 38 |
Contact Layout: | Inline |
Connector Length: | 1 in, 25.4 mm |
Connector System: | Board to Board |
CSA Agency Certification: | 1195944 |
UL Agency Certification: | E28476 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 500 V AC |
Board to Board Configuration: | Mezzanine |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Dual Beam |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .272 in, 6.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Differential Signaling: | Yes |
Header Type: | Header Only |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | 10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm |
PCB Contact Termination Area Plating Thickness: | 150 – 250 µin, 3.81 - 6.35 µm |
Contact Mating Area Length: | .064 in, 1.629 mm |
Standards Met: | CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 010-5416-00;5767054-1 |
SKU: | AMP5767054-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/10/2022 | P-21-021739 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale plant to TE qualified North America supplier |
Download |
11/13/2017 | P-17-014019 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Lickdale. Please contact your TE Sales Engineer with questions. | Download |