576781
HEAVY HD HT, STRATO #16
Introducing our Heavy HD HT Crimp Tool, designed for precise and efficient crimping in a variety of applications. With a durable construction and powerful performance, this tool is perfect for professionals in need of reliable crimping solutions. The fixed die set ensures consistent results, while the option for battery or manual power allows for versatile use in any workspace. RoHS compliant and suitable for a wide range of connectors, this tool is a must-have for any toolbox. Upgrade your crimping capabilities with the Heavy HD HT Crimp Tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 576781 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP576781 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |