576782
HEAVY HD HT, STRATO #14
Get the job done effortlessly with our Heavy HD HT, STRATO #14 Hand Tool. Specifically designed for heavy-duty crimping tasks, this portable tool ensures reliable performance every time. Featuring a fixed die set and compatibility with both battery and manual power sources, it offers versatility for various applications. Rest assured, it complies with RoHS standards, making it a safe and environmentally friendly choice. Perfect for professionals in the field, this tool is a must-have for efficient and precise crimping operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 576782 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP576782 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |