576783
HEAVY HD HT, STRATO #12
Introducing our Heavy Duty Hand Tool, the perfect solution for high-performance crimping tasks. With a robust design and STRATO #12 compatibility, it ensures precise and reliable connections every time. This portable tool offers versatile use, powered by either battery or manual operation. Featuring a fixed die set for convenience, it guarantees consistent results for your crimping needs. Rest assured, this tool is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your crimping experience with this essential tool, a must-have for professionals in the field.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 576783 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP576783 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |