5786554-2
26 50SR VRT RCPT,L,R,ACT PIN
Enhance your connectivity solutions with our high-performance AMPLIMITE 0.50 Series D-Sub Connector. Featuring a robust construction and meeting stringent LR-86179-1, UL E28476, and UL 94V-0 standards for quality and safety, this connector ensures reliable performance in demanding environments. With a 1 A amperage rating, 26 gold-plated contacts, and a 4-row, 26-position configuration, it offers ample connectivity options for your applications. The board-mount design with through-hole solder termination method guarantees secure and stable installation. Crafted from durable phosphor bronze with a full metal shell, this connector is built to last. Its 1.27 mm pitch, standard profile, and latch mating retention type further enhance its functionality. RoHS compliant and packaged in a convenient tube, it's ready for integration into your projects. Trust in the AMPLIMITE 0.50 Series for seamless and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786554-2 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 26 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 26 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5786554-2 |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
Post Plating Material: | Tin over Nickel |
Bracket Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Vertical |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Material: | Polyphthalmide |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
Mating Alignment: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Alignment Type: | Rails |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Retention: | With |
Mating Connector Lock Type: | Latches |
PCB Mount Retention: | With |
Mounting Hole Diameter: | 2.77 mm / .109 in |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention Type: | Action/Compliant Tail |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | .173 in / 4.39 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |