5786557-7
68 50SR VRT RCPT,FL TOP,ACT PN
Elevate your connectivity with the AMPLIMITE 0.50 Series Receptacle, a high-performance solution designed for seamless integration in board mount applications. Meeting LR-86179-1, UL E28476, and UL 94V-0 standards, this connector guarantees reliability and safety. Featuring 68 gold-plated contacts on four rows, it ensures efficient data transmission with a current rating of 1A. The through-hole solder termination method, along with a 1.27mm pitch, facilitates easy installation. Crafted from durable phosphor bronze, this connector offers robust performance for diverse industrial environments. Its full metal shell and mounting screw mating retention type provide secure connections, while RoHS compliance underscores our commitment to environmental responsibility. Packaged in a convenient tube, it's ready to streamline your connectivity projects. Upgrade to the AMPLIMITE 0.50 Series and experience the difference in your applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5786557-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Number of Contacts: | 68 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Mating Retention Type: | Mounting Screw |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5786557-7 |
Bracket Material: | Zinc |
Shell Plating Material: | Nickel over Copper |
Bracket Plating Material: | Nickel over Copper |
Shell Material: | Carbon Steel |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin |
PCB Thickness (Recommended): | 3.18 - 5.08 mm / .125 - .2 in |
Housing Material: | Polyphthalmide |
Housing Color: | Black |
Centerline (Pitch): | 1.27 mm / .05 in |
Approved Standards: | UL E28476 / LR-86179-1 |
UL Flammability Rating: | UL 94V-0 |
PCB Mount Alignment: | Without |
Mating Connector Lock Type: | Screwlocks |
Mounting Hole Diameter: | 3.18 mm / .125 in |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
PCB Mount Retention Type: | Action/Compliant Tail |
Mating Connector Lock: | Without |
Mating Retention: | With |
Mating Alignment: | Without |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Grounded: | No |
Grounding Straps: | Without |
Shielded: | Yes |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Connector System: | Cable-to-Board |
Sealable: | No |
Product Type: | Connector |
Grounding Indents: | Without |
Termination Post Length: | .28 in / 7.11 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |