5787082-2
26 50SR R/A RCPT ASSY,RDSN L/F
Enhance your connectivity with our AMPLIMITE 0.50 Series D-Sub Receptacle. Designed for optimal performance, this connector features 26 gold-plated contacts for reliable signal transmission. The thermoplastic housing ensures durability, while UL 94V-0 and RoHS compliance guarantee safety and environmental responsibility. With a 1A amperage rating, it's perfect for various applications. Its board mount design with through-hole solder termination offers easy installation. The full metal shell and latch mating retention provide secure connections. Trust in the quality and versatility of this D-Sub connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787082-2 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 26 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 26 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | LR-86179-1 ;UL E28476 ;UL 94V-0 |
SKU: | AMP5787082-2 |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
Bracket Material: | Zinc |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | LR-86179-1 / UL E28476 |
PCB Mounting Style: | Through Hole - Solder |
Mating Connector Lock Type: | Latch |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Mating Retention: | With |
Mounting Hole Diameter: | 2.77 mm / .109 in |
Montageausrichtung der Leiterplatte: | Without |
Boardlock Material: | Copper Alloy |
Boardlock Plating Material: | Tin over Nickel |
PCB Mount Retention: | With |
Mating Connector Lock: | With |
Mating Alignment: | Without |
Circuit Application: | Signal |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Sealable: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Termination Post Length: | .1 in / 2.54 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |