5787083-7

68 50SR R/A RCPT ASSY,RDSN L/F

Experience reliable and high-performance connectivity with our AMPLIMITE 0.50 Series D-Sub Connectors. Featuring a rugged thermoplastic housing and gold-plated phosphor bronze contacts, these connectors ensure durability and signal integrity in demanding environments. With a 1A amperage rating and UL 94V-0 certification for fire resistance, they meet stringent quality standards for peace of mind. Ideal for board mount applications, they offer secure through-hole solder termination. The 68 contacts, arranged in 4 rows with a 1.27mm pitch, provide ample connectivity options. The full metal shell and latch mating retention type guarantee a secure and stable connection. RoHS compliant and packaged in convenient tubes, these connectors are ready for your next project. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series D-Sub Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787083-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:LR-86179-1 UL E28476 UL 94V-0
SKU:AMP5787083-7
Shell Plating Finish:Bright
Shell Material:Carbon Steel
Shell Plating Material:Nickel over Copper
Post Plating Material:Tin over Nickel
Bracket Material:Zinc
Bracket Plating Material:Nickel over Copper
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Underplating Material:Nickel
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.05 in / 1.27 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476 / LR-86179-1
Mating Connector Lock:With
PCB Mount Retention:With
Mating Alignment:Without
PCB Mounting Style:Through Hole - Solder
Boardlock Plating Material:Tin over Nickel
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.109 in / 2.77 mm
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
Boardlock Material:Copper Alloy
Mating Retention:With
Mating Connector Lock Type:Latch
Circuit Application:Signal
Connector System:Cable-to-Board
Product Type:Connector
Row-to-Row Spacing:.1 in / 2.54 mm
Grounding Straps:Without
Grounded:No
Shielded:Yes
Connector Type:Connector Assembly
Grounding Indents:Without
Sealable:No
Connector and Contact Terminates To:Printed Circuit Board
Grounding Clips:Without
Termination Post Length:.12 in / 3.05 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: