5787169-7
68 50SR R/A RCPT ASSY,RDSN L/F
Experience reliable connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Featuring a UL 94V-0 rating for enhanced safety, this receptacle connector is designed for seamless integration onto circuit boards. With a total of 68 contacts arranged in four rows, it offers ample connectivity options for your applications. The housing is constructed from durable thermoplastic, ensuring long-lasting performance. Each contact is made of phosphor bronze and plated with gold, with an additional gold flash over palladium nickel, for optimal conductivity. With a 1.27mm pitch and through hole solder termination, installation is a breeze. The full metal shell provides added protection, while RoHS compliance guarantees environmental responsibility. Perfect for a wide range of industrial and commercial projects, this connector is a dependable choice for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787169-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP5787169-7 |
Post Plating Material: | Tin over Nickel |
Bracket Material: | Zinc |
Shell Material: | Carbon Steel |
Bracket Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel over Copper |
Shell Plating Finish: | Bright |
PCB Mount Orientation: | Right Angle |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Phosphor Bronze |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Centerline (Pitch): | .05 in / 1.27 mm |
Housing Material: | Thermoplastic |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
Mating Alignment: | Without |
PCB Mount Alignment: | Without |
Mounting Hole Diameter: | .109 in / 2.77 mm |
PCB Mount Retention: | Without |
Circuit Application: | Signal |
Grounding Indents: | Without |
Sealable: | No |
Connector System: | Cable-to-Board |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Product Type: | Connector |
Connector Type: | Connector Assembly |
Connector and Contact Terminates To: | Printed Circuit Board |
Grounding Straps: | Without |
Grounded: | No |
Shielded: | Yes |
Termination Post Length: | .1 in / 2.54 mm |
Grounding Clips: | Without |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |