5787170-7

68 50SR R/A RCPT ASSY,RDSN L/F

Elevate your connectivity with our AMPLIMITE 0.50 Series D-Sub Connector. Designed for high performance and reliability, this connector features 68 contacts in a dual-row configuration, ensuring seamless data transmission. With UL E28476 and UL 94V-0 certifications, you can trust in its safety and quality. The housing is crafted from durable thermoplastic, while the contacts are made of phosphor bronze with gold plating for optimal conductivity. Suitable for board mounting with through-hole solder termination, it guarantees secure and stable installation. Operating at an amperage of 1A, it meets industry standards for efficiency. Its 1.27mm pitch and standard profile make it compatible with various applications, while RoHS compliance underscores our commitment to environmental responsibility. Packed in a convenient tube, this connector is ready for integration into your projects, offering reliable performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787170-7
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:68
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:68
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787170-7
Shell Material:Carbon Steel
Bracket Plating Material:Nickel over Copper
Post Size:.012 in
Shell Plating Finish:Bright
Bracket Material:Zinc
Post Plating Material:Tin over Nickel
Shell Plating Material:Nickel over Copper
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.062 in / 1.57 mm
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Retention:Without
PCB Mount Alignment:Without
Mating Connector Lock:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Connector Mounting Type:Board Mount
Mating Alignment:Without
Boardlock Plating Material:Tin over Nickel
Mounting Hole Diameter:.109 in
Boardlock Material:Copper Alloy
Circuit Application:Signal
Grounding Indents:Without
Shielded:Yes
Sealable:No
Row-to-Row Spacing:.1 in / 2.54 mm
Connector System:Cable-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Connector Type:Connector Assembly
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/02/2017P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download