The AMPLIMITE 0.50 Series 20-Position Receptacle offers reliable connectivity for your electronic projects. This high-quality D-Sub connector features a durable thermoplastic housing and gold-plated contacts for optimal signal transfer. With UL E28476 and UL 94V-0 certifications, it meets stringent safety and performance standards. Designed for board mounting with through-hole solder termination, it ensures secure and stable connections. The 1.27mm pitch and 2-row configuration make it ideal for data transmission applications. RoHS compliant and packaged in a convenient tube, this connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787190-1
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:20
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:20
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787190-1
Bracket Material:Zinc
Bracket Plating Material:Nickel over Copper
Post Size:.012 in
Shell Plating Material:Nickel over Copper
Shell Plating Finish:Bright
Shell Material:Carbon Steel
Post Plating Material:Tin over Nickel
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.05 in / 1.27 mm
Housing Color:Black
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mounting Style:Through Hole - Solder
Mating Alignment Type:Rails
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
Mating Connector Lock Type:Latches
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:Without
Mating Retention:With
Mounting Hole Diameter:.109 in
Mating Connector Lock:With
Mating Alignment:With
Circuit Application:Signal
Shielded:Yes
Row-to-Row Spacing:2.54 mm / .1 in
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Connector Type:Connector Assembly
Product Type:Connector
Sealable:No
Grounding Indents:With
Termination Post Length:2.54 mm / .1 in
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: