5787233-1
50 .8MM CHAMP BACKSHELL KIT
Enhance the performance and durability of your connectivity with our CHAMP .8 mm Connector Backshell Kit. Designed for seamless integration in demanding environments, this black backshell boasts UL 94V-0 standards compliance and features a steel housing for robust protection. With 50 shielded contacts, it ensures secure data and device connections. The nickel-plated finish offers enhanced longevity, while RoHS compliance guarantees environmental responsibility. Perfect for terminating wires and cables with ease, this kit is a must-have for efficient and reliable D-Sub connector setups. Individually packaged in bags, each kit contains 100 pieces, making it ideal for large-scale installations. Upgrade your connectivity infrastructure with this essential accessory from our diverse range of IO connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787233-1 |
Color: | Black |
Series: | CHAMP .8 mm Connector |
Accessory Type: | Backshell Kit |
Housing Material: | Steel |
Number of Contacts: | 50 |
Package Quantity: | 100 |
Number of Positions: | 50 |
GPL: | 469 |
Packaging: | Bag |
Shielded: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2191 |
ECCN: | EAR99 |
Cable Insulation Diameter: | .022 - .025 in, .56 - .64 mm |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Steel |
Backshell Plating: | Nickel |
Backshell Plating Finish: | Bright |
Standards Met: | UL 94V-0 |
Part Aliases: | 5787233-1 |
SKU: | AMP5787233-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |