5787775-1
68 .8MM CHAMP OFSET CBL KIT
Enhance your connectivity with the CHAMP .8 mm Connector, designed for seamless integration in various electronic applications. This two-row, 68-contact plug features UL 94V-0 standard compliance, ensuring safety and reliability. Crafted with a robust LCP housing and Phosphor Bronze contacts plated with gold, it guarantees optimal performance even in demanding environments. Suitable for cable mount installation, it accommodates round jacketed cables and discrete wires. With a pitch of .8 mm and operating temperature range of -55 to 85°C, it's ideal for signal transmission. Its tin over copper shell plating offers durability, while its shielded construction and RoHS compliance ensure efficient and environmentally friendly operation. Upgrade your connectivity solutions with this high-quality connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787775-1 |
Series: | CHAMP .8 mm Connector |
Amperage: | 1.5 A, .3 A, .5 A |
Gender: | Plug |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .031 in, .8 mm |
Shell Plating: | Tin over Copper |
Package Quantity: | 1 |
Cable Type: | Discrete Wire, Round Jacketed Cable |
Number of Positions: | 68 |
Housing Color: | Natural |
GPL: | 469 |
Shell Material: | Carbon Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | Yes |
PCB Contact Termination Area Plating: | Tin |
Stranded Wire Size: | .05 mm², 30 AWG |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4507 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Offset: | Yes |
Stacked: | Yes |
Center Ground Plate: | Without |
Accepts Wire Insulation Diameter: | .56 - .64 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5787775-1 |
SKU: | AMP5787775-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download |
10/02/2017 | P-17-014025 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |