787003-3
.8MM LATCHING POST,BRDMT,BULK
Enhance the connectivity of your CHAMP .8 mm Connector with our Latching Post Accessory. Designed for secure attachment, this component features a screw length of .401 inches (10.2 mm) for reliable fastening. Each package contains 200 units, ensuring you have an ample supply for your project needs. Compliant with RoHS standards, this accessory upholds environmental responsibility. Perfect for board mounting, it offers convenience and efficiency in data and device connectivity. Elevate your setup with this essential connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 787003-3 |
Series: | CHAMP .8 mm Connector |
Accessory Type: | Latching Post |
Screw Length: | 10.2 mm, .401 in |
Package Quantity: | 200 |
GPL: | 469 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 2191 |
Screw Hole Thread Size: | M2 x 0.4 |
Connector Product Type: | Accessory |
Length: | 10.2 mm |
Board Mount: | Yes |
Part Aliases: | 787003-3 |
SKU: | AMP787003-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |