5787362-5

50 50SR R/A RCPT ASSY,RDSN L/F

Enhance your connectivity with the AMPLIMITE 0.50 Series D-Sub Connector, featuring a robust design for reliable performance. With UL E28476 and UL 94V-0 standards met, this connector ensures safety and compliance. The receptacle, crafted from durable thermoplastic, is designed for board mount installation with through-hole solder termination. Boasting 50 contacts in a double-row configuration, each contact is made of high-quality phosphor bronze with gold plating for optimal conductivity. With a pitch of 1.27mm and a standard profile, it offers seamless integration into your system. Packaged in a convenient tube, this connector is RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Upgrade your connections with the AMPLIMITE 0.50 Series D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787362-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787362-5
Post Plating Material:Tin over Nickel
Shell Plating Material:Nickel over Copper
Post Size:.012 in
Bracket Plating Material:Nickel over Copper
Bracket Material:Zinc
Shell Material:Carbon Steel
Shell Plating Finish:Bright
PCB Mount Orientation:Right Angle
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):2.36 mm / .093 in
Housing Color:Black
Centerline (Pitch):1.27 mm / .05 in
Housing Material:Thermoplastic
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
PCB Mounting Style:Through Hole - Solder
Mating Retention:Without
PCB Mount Alignment:Without
Mating Connector Lock:Without
PCB Mount Retention Type:Boardlock
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Alignment:Without
Connector Mounting Type:Board Mount
Boardlock Plating Material:Tin over Nickel
Mounting Hole Diameter:.109 in
Boardlock Material:Copper Alloy
Circuit Application:Signal
Sealable:No
Connector System:Cable-to-Board
Product Type:Connector
Row-to-Row Spacing:2.54 mm / .1 in
Shielded:Yes
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Connector Type:Connector Assembly
Termination Post Length:3.05 mm / .12 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: