5787394-2
26 50SR R/A RCPT ASSY, LD FREE
Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, a high-performance solution designed for reliable data transmission. Featuring a durable thermoplastic housing and UL 94V-0 certification, this connector ensures safety and quality. With 26 gold-plated contacts and a 1.27 mm pitch, it offers efficient signal transfer. The board mount design with through-hole solder termination guarantees secure attachment. Its full metal shell and latch mating retention provide added durability in demanding environments. RoHS compliant and meticulously engineered, this connector is ideal for industrial and commercial applications. Elevate your networking capabilities with the AMPLIMITE 0.50 Series Receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787394-2 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold, Gold Flash over Palladium Nickel |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 26 |
Profile: | Standard |
Mating Retention Type: | Latch |
Packaging: | Tube |
Shell Type: | Full Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP5787394-2 |
Post Size: | .012 in |
Shell Plating Finish: | Bright |
Shell Material: | Carbon Steel |
Bracket Material: | Zinc |
Bracket Plating Material: | Nickel over Copper |
Post Plating Material: | Tin over Nickel |
Shell Plating Material: | Nickel over Copper |
PCB Mount Orientation: | Right Angle |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Base Material: | Phosphor Bronze |
PCB Thickness (Recommended): | .062 in / 1.57 mm |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | Thermoplastic |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
PCB Mounting Style: | Through Hole - Solder |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock Type: | Latches |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | Without |
Mating Retention: | With |
Mating Alignment: | Without |
Mounting Hole Diameter: | .109 in |
Mating Connector Lock: | With |
Circuit Application: | Signal |
Grounding Indents: | Without |
Sealable: | No |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Connector System: | Cable-to-Board |
Shielded: | Yes |
Product Type: | Connector |
Termination Post Length: | .1 in / 2.54 mm |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |