5787395-5

50 50SR R/A RCPT ASSY,RDSN L/F

Enhance your connectivity with the AMPLIMITE 0.50 Series Receptacle, featuring a durable thermoplastic housing for reliable performance. This two-row, 50-contact connector is designed for seamless board mounting, with through-hole solder termination ensuring secure attachment. Its phosphor bronze contacts with gold plating guarantee optimal conductivity and longevity. Meeting UL E28476 and UL 94V-0 standards, this connector offers peace of mind in terms of safety and quality. The 1.27mm pitch and standard profile make it versatile for various applications, while the full metal shell construction and latching mating retention type provide added durability and security. Packaged in a convenient tube, this connector is also RoHS compliant, aligning with environmental regulations for sustainable manufacturing practices. Elevate your connectivity solutions with this high-performance D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5787395-5
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:1.27 mm
Terminal Type:Solder
Number of Positions:50
Profile:Standard
Mating Retention Type:Latch
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP5787395-5
Bracket Material:Zinc
Shell Plating Finish:Bright
Shell Material:Carbon Steel
Post Plating Material:Tin over Nickel
Bracket Plating Material:Nickel over Copper
Shell Plating Material:Nickel over Copper
Post Size:.012 in
PCB Mount Orientation:Right Angle
Contact Base Material:Phosphor Bronze
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):1.57 mm / .062 in
Housing Color:Black
Centerline (Pitch):.05 in / 1.27 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
PCB Mounting Style:Through Hole - Solder
Mating Retention:With
Connector Mounting Type:Board Mount
PCB Mount Alignment:Without
PCB Mount Retention Type:Boardlock
Mating Connector Lock Type:Latches
Montageausrichtung der Leiterplatte:Without
PCB Mount Retention:With
Mating Alignment:Without
Boardlock Plating Material:Tin over Nickel
Mounting Hole Diameter:.109 in
Boardlock Material:Copper Alloy
Mating Connector Lock:With
Circuit Application:Signal
Sealable:No
Row-to-Row Spacing:.1 in / 2.54 mm
Connector System:Cable-to-Board
Shielded:Yes
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Connector Type:Connector Assembly
Termination Post Length:.1 in / 2.54 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: