5787422-1
HDR ASY,RA,RKEY,STR TAIL,12.0V
Enhance connectivity with this right-angle board mount HDR assembly, designed for streamlined power and signal transmission. Featuring a 5mm pitch and accommodating up to 8.8A of current at 50V DC, this component ensures reliable performance in various applications. With five positions and a straight tail configuration, it offers versatility in PCB layout. Operating within a wide temperature range from -30°C to 70°C (-22°F to 158°F), it guarantees durability in diverse environments. Compliant with RoHS standards, this connector system is not only efficient but also environmentally friendly, making it an ideal choice for power and signal distribution in electronic devices.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787422-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 88 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787422-1 |
SKU: | AMP5787422-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |