5787443-1
HDR ASY,RA,NO KEY,RET TAIL
This right-angled HDR ASY features no key for easy insertion and removal, designed for secure board mounting with a 5mm pitch. With a voltage rating of 50V DC and a contact amperage of 8.8A, it's ideal for power and signal applications. The package includes 121 units, each with 5 positions for efficient connectivity. Operating in a temperature range of -30 to 70°C (-22 to 158°F), it ensures reliable performance in various environments. RoHS compliant and part of the MDI series, this connector offers quality and durability for your board-to-board power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5787443-1 |
Series: | MDI |
Mount Type: | Board Mount |
Pitch: | .197 in, 5 mm |
Voltage: | 50 V DC |
Package Quantity: | 121 |
Contact Amperage: | 8.8 A |
Number of Positions: | 5 |
Mount Orientation: | Right Angle |
GPL: | 519 |
Packaging: | Tray |
Operating Temperature Range: | -22 - 158 °F, -30 - 70 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E161 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Connector and Housing Type: | Plug |
Part Aliases: | 5787443-1 |
SKU: | AMP5787443-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |